
* Images are for reference only
SBT12VMHSPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT12VMHSPPC
- JLCPCB Part #
- C5904968
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 2.075kHz 44.45mm 85dB 9V~12V Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.3011
200+
$44.0115
500+
$42.5411
1000+
$41.8140
Related Products

SBS12VMHSPPC
Mallory Sonalert Products Inc
$136.4891

SBT12EMHSPPC
Mallory Sonalert Products Inc
$110.3011

SBT12XMHSPPC
Mallory Sonalert Products Inc
$110.3011

SBS12DLMMPPC
Mallory Sonalert Products Inc
$136.4891

SBT12EHCSPPC
Mallory Sonalert Products Inc
$110.5269

SBT5DMPC
Mallory Sonalert Products Inc
$105.9642
Welcome back, may I help you?