
* Images are for reference only
S25FS064SDSMFN010
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S25FS064SDSMFN010
- JLCPCB Part #
- C5904896
- Package
- SOIC-8-208mil
- Description
- -40℃~+125℃ 1.7V~2V 100,000 cycles 133MHz 20 Years 25uA 64Mbit Power-on reset、Hardware write protection、Software write protection、ECC error correction、Write enable latch、Absolute write protection SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 560
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0543
200+
$2.0173
560+
$1.9498
1120+
$1.9161
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?