* Images are for reference only
S160156724
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- S160156724
- JLCPCB Part #
- C5904808
- Package
- SOCKETABLE
- Description
- 8A 250V@AC 24V SPDT (1 Form C) SOCKETABLE Magnetic Latching Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
S160156724 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part S160156724 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
S160156724 symbol, PCB footprint from the free EasyEDA PCB design tool.
S160156724 datasheets or manufacturer documentation.
Datasheet: S160156724 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ICB30L50N15POM1
Carlo Gavazzi Computing Solutions
$65.9595
-
ICB12L50F04NAM1
Carlo Gavazzi Computing Solutions
$67.7925
-
CA30CAN25BPM1IO
Carlo Gavazzi Computing Solutions
$230.427
-
ICS18L50F08NOB2E1
Carlo Gavazzi Computing Solutions
$107.0805
-
ICB12L50N10PC
Carlo Gavazzi Computing Solutions
$74.205
-
ICS30SF10PCM1-FB
Carlo Gavazzi Computing Solutions
$91.662