
* Images are for reference only
RP114K181B5-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP114K181B5-TR
- JLCPCB Part #
- C5890027
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 1.85V 300mA 390mV@(300mA) 5.25V 50uA 75dB@(1kHz) 75uVrms Fixed Over Current Protection、Enable、Short Circuit Protection Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0555
200+
$0.4222
500+
$0.4077
1000+
$0.4013
Related Products

RP114K181B-TR
Nisshinbo Micro Devices Inc.
$1.0555

RP114K281B5-TR
Nisshinbo Micro Devices Inc.
$1.0555

RP114K181D5-TR
Nisshinbo Micro Devices Inc.
$1.0555

RP103K331B-TR
Nisshinbo Micro Devices Inc.
$0.6397

RP110L301B-TR
Nisshinbo Micro Devices Inc.
$0.2941

RP114K161D-TR
Nisshinbo Micro Devices Inc.
$1.0555
Welcome back, may I help you?