
* Images are for reference only
SBT12ELMSPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT12ELMSPPC
- JLCPCB Part #
- C5886239
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 2.075kHz 44.45mm 85dB 9V~12V Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.8381
200+
$43.8267
500+
$42.3625
1000+
$41.6385
Related Products

SBT12PLMSPPC
Mallory Sonalert Products Inc
$109.8381

SBT12CLMSPPC
Mallory Sonalert Products Inc
$109.8381

SBT12XLMSPPC
Mallory Sonalert Products Inc
$109.8381

SBT5LMMDPC
Mallory Sonalert Products Inc
$56.1922

SBT5CHCSPPC
Mallory Sonalert Products Inc
$137.3193

SBT12TMCSPPC
Mallory Sonalert Products Inc
$110.0629
Welcome back, may I help you?