This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SBS12DLHCTPC

Extended
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
SBS12DLHCTPC
JLCPCB Part #
C5886178
Package
Plugin,D=44.5mm
Description
-30℃~+65℃ 14.99mm 2.075kHz 44.45mm 95dB 9V~12V Active Buzzer (Built-in Driving Circuit) Electromagnetic Plugin,D=44.5mm Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $136.5618
200+ $54.4896
500+ $52.6684
1000+ $51.7698
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons