
LSC616NR
- Manufacturer
- MFR.Part #
- LSC616NR
- JLCPCB Part #
- C5752948
- Package
- -
- Description
- -30℃~+65℃ 2.9kHz 2PPS 38.28mm 42.85mm 65mA 6V~16V 80dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole type - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Operating Temperature | -30℃~+65℃ | |
| Continuous Operating Time | 2PPS | |
| Mounting Type | Through-hole type | |
| Diameter(φD) | 42.85mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 6V~16V | |
| Frequency | 2.9kHz | |
| Height | 38.28mm | |
| Current Consumption | 65mA |

* Images are for reference only
LSC616NR
Extended- Manufacturer
- MFR.Part #
- LSC616NR
- JLCPCB Part #
- C5752948
- Package
- -
- Description
- -30℃~+65℃ 2.9kHz 2PPS 38.28mm 42.85mm 65mA 6V~16V 80dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole type - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LSC616NR
Extended- Manufacturer
- MFR.Part #
- LSC616NR
- JLCPCB Part #
- C5752948
- Package
- -
- Description
- -30℃~+65℃ 2.9kHz 2PPS 38.28mm 42.85mm 65mA 6V~16V 80dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole type - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSC616NR Specifications
LSC616NR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Operating Temperature | -30℃~+65℃ | |
| Continuous Operating Time | 2PPS | |
| Mounting Type | Through-hole type | |
| Diameter(φD) | 42.85mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 6V~16V | |
| Frequency | 2.9kHz | |
| Height | 38.28mm | |
| Current Consumption | 65mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSC616NR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LSC616NR Documents
LSC616NR datasheets or manufacturer documentation.
Datasheet: LSC616NR Datasheet (PDF)
LSC616NR Schematic Symbol & PCB Footprint
The LSC616NR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.