
STA22702W
- Manufacturer
- MFR.Part #
- STA22702W
- JLCPCB Part #
- C6303192
- Package
- -
- Description
- -40℃~+85℃ 1.25kHz 107dB 12V~24V 51mm 83mm 83mm Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Sound Pressure Level(SPL) | 107dB | |
| Operating Temperature | -40℃~+85℃ | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 83mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 12V~24V | |
| Frequency | 1.25kHz | |
| Height | 83mm | |
| Width | 51mm |

* Images are for reference only
STA22702W
Extended- Manufacturer
- MFR.Part #
- STA22702W
- JLCPCB Part #
- C6303192
- Package
- -
- Description
- -40℃~+85℃ 1.25kHz 107dB 12V~24V 51mm 83mm 83mm Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
STA22702W
Extended- Manufacturer
- MFR.Part #
- STA22702W
- JLCPCB Part #
- C6303192
- Package
- -
- Description
- -40℃~+85℃ 1.25kHz 107dB 12V~24V 51mm 83mm 83mm Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STA22702W Specifications
STA22702W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Sound Pressure Level(SPL) | 107dB | |
| Operating Temperature | -40℃~+85℃ | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 83mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 12V~24V | |
| Frequency | 1.25kHz | |
| Height | 83mm | |
| Width | 51mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STA22702W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STA22702W Documents
STA22702W datasheets or manufacturer documentation.
Datasheet: STA22702W Datasheet (PDF)
STA22702W Schematic Symbol & PCB Footprint
The STA22702W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.