
* Images are for reference only
SCL028LD3CTB
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCL028LD3CTB
- JLCPCB Part #
- C5885740
- Package
- -
- Description
- -40℃~+85℃ 16V~28V 2.9kHz 38.39mm 42.85mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.7445
200+
$40.5970
500+
$39.2410
1000+
$38.5710
Related Products
Welcome back, may I help you?