* Images are for reference only
292100B152JO0
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 292100B152JO0
- JLCPCB Part #
- C5884684
- Package
- -
- Description
- ±5% 10kV 1500pF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 292100B152JO0 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
292100B152JO0 technical specifications, attributes, and parameters.
292100B152JO0 symbol, PCB footprint from the free EasyEDA PCB design tool.
292100B152JO0 datasheets or manufacturer documentation.
Datasheet: 292100B152JO0 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150564J63DB
Cornell Dubilier Electronics
$1.887
-
SLP121M450A7P3
Cornell Dubilier Electronics
$2.115
-
SLPX472M100H7P3
Cornell Dubilier Electronics
$3.243
-
FCP0603C331J-K1
Cornell Dubilier Electronics
$0.161
-
CMR08F913FOAM
Cornell Dubilier Electronics
$475.035
-
CDV30FJ302JO3F
Cornell Dubilier Electronics
$66.1005