
* Images are for reference only
229LMB025M2EE
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 229LMB025M2EE
- JLCPCB Part #
- C5883055
- Package
- Plugin,D35xL37mm
- Description
- -40℃~+105℃ 10mm 22000uF 25V 3.95A@120Hz 3000hrs@105℃ 33.9109mΩ@120Hz 35mm 37mm ±20% Plugin,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0644
200+
$3.6171
480+
$3.4969
1000+
$3.4360
Welcome back, may I help you?