
* Images are for reference only
ECO-S1EA183EA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S1EA183EA
- JLCPCB Part #
- C6941774
- Package
- Plugin,D35xL37mm
- Description
- -40℃~+105℃ 10mm 18000uF 25V 3.9A@120Hz 3000hrs@105℃ 30mΩ@120Hz 35mm 37mm ±20% Plugin,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6154
200+
$2.6407
500+
$2.5519
1000+
$2.5083
Welcome back, may I help you?