* Images are for reference only
RP1D060D8M1
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RP1D060D8M1
- JLCPCB Part #
- C5865684
- Package
- SIP-4
- Description
- 1V~60V 4.25V~32V 8A 1 Form A (SPST-NO) SIP-4 Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RP1D060D8M1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RP1D060D8M1 technical specifications, attributes, and parameters.
RP1D060D8M1 symbol, PCB footprint from the free EasyEDA PCB design tool.
RP1D060D8M1 datasheets or manufacturer documentation.
Datasheet: RP1D060D8M1 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ICS30L50N22NCM1E1
Carlo Gavazzi Computing Solutions
$104.367
-
EI1202NPCSS-1
Carlo Gavazzi Computing Solutions
$78.7845
-
IA08BSN40NC
Carlo Gavazzi Computing Solutions
$182.493
-
EI3015TBOSL-6
Carlo Gavazzi Computing Solutions
$137.0385
-
RSGD6012GGVD210
Carlo Gavazzi Computing Solutions
$920.8875
-
CA18CAN12BPA2IO
Carlo Gavazzi Computing Solutions
$119.5425