
* Images are for reference only
G3MC-101P DC5
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G3MC-101P DC5
- JLCPCB Part #
- C1558779
- Package
- SIP-4
- Description
- 1 Form A (SPST-NO) 1A 75V~132V Yes SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7272
200+
$1.8298
500+
$1.7655
1000+
$1.7333
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?