This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP101K201B-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP101K201B-TR
JLCPCB Part #
C5865637
Package
DFN1612-4
Description
-40℃~+85℃@(Ta) 1 18uA 2V 300mA 300mV@(150mA) 30uVrms 5.25V 75dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1612-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2021
200+ $0.4802
500+ $0.4641
1000+ $0.4560
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons