
* Images are for reference only
NJM2877F3-25-TE1
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJM2877F3-25-TE1
- JLCPCB Part #
- C3748905
- Package
- SC-88A
- Description
- -40℃~+85℃@(Ta) 1 100mV@(60mA) 120uA 150mA 2.5V 30uVrms 75dB@(1kHz) 9V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1673
200+
$0.0648
500+
$0.0626
1000+
$0.0614
Related Products

NJM2877F3-05-TE1
Nisshinbo Micro Devices Inc.
$0.2674

NJM2878F3-25-TE1
Nisshinbo Micro Devices Inc.
$0.2456

NJM2877F3-15-TE1
Nisshinbo Micro Devices Inc.
$0.2674

RP110Q282D-TR-FE
Nisshinbo Micro Devices Inc.
$0.1887

RP171Q282D-TR-FE
Nisshinbo Micro Devices Inc.
$0.3189

RP173Q122A-TR-FE
Nisshinbo Micro Devices Inc.
$0.6752
Welcome back, may I help you?