
* Images are for reference only
RP173K331D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP173K331D-TR
- JLCPCB Part #
- C5865549
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 11V 150mA 2uA 3.1V 30dB@(1kHz) 610mV@(150mA) Fixed Over Current Protection、Enable、Short Circuit Protection Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1460
200+
$0.0584
500+
$0.0564
1000+
$0.0555
Related Products

RP173K331A-TR
Nisshinbo Micro Devices Inc.
$0.1460

RP123K331D-TR
Nisshinbo Micro Devices Inc.
$0.3566

RP173K331B-TR
Nisshinbo Micro Devices Inc.
$0.1432

RP109L301D-TR
Nisshinbo Micro Devices Inc.
$0.6040

RP130K121B-TR
Nisshinbo Micro Devices Inc.
$0.4262

RP103K261D-TR
Nisshinbo Micro Devices Inc.
$0.6394
Welcome back, may I help you?