
* Images are for reference only
RP123K331D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP123K331D-TR
- JLCPCB Part #
- C2925785
- Package
- DFN(PLP)1010-4
- Description
- -40℃~+85℃@(Ta) 1 155mV@(250mA) 250mA 3.3V 5.5V 8uVrms 9.5uA 90dB@(1kHz) Fixed Positive Thermal Shutdown DFN(PLP)1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3556
200+
$0.1377
500+
$0.1329
1000+
$0.1305
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?