This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R3116K431A-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R3116K431A-TR
JLCPCB Part #
C5854948
Package
DFN1010-4
Description
-40℃~+85℃@(Tj) 1 100ms 4.273V 500mV~6V Active Low No No Push-pull Voltage Detector DFN1010-4 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7099
200+ $0.2827
500+ $0.2747
1000+ $0.2699
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons