
* Images are for reference only
R1191L057B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1191L057B-TR
- JLCPCB Part #
- C5853718
- Package
- DFN1616-6
- Description
- -40℃~+85℃@(Ta) 1 100uA 16V 5.7V 60dB@(1kHz) 750mV@(300mA) Fixed Over Current Protection、Enable、Thermal Shutdown Positive DFN1616-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1663
200+
$0.4662
500+
$0.4501
1000+
$0.4420
Related Products

R1191L050B-TR
Nisshinbo Micro Devices Inc.
$0.3762

R1191L047B-TR
Nisshinbo Micro Devices Inc.
$1.1663

R1191L030B-TR
Nisshinbo Micro Devices Inc.
$1.3325

R1154L042B-TR
Nisshinbo Micro Devices Inc.
$0.8550

R1154L100B-TR
Nisshinbo Micro Devices Inc.
$0.4156

R1154L053B-TR
Nisshinbo Micro Devices Inc.
$0.8550
Welcome back, may I help you?