
* Images are for reference only
R1154L053B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1154L053B-TR
- JLCPCB Part #
- C5841613
- Package
- DFN1616-6
- Description
- -40℃~+105℃@(Ta) 150mA 24V 400mV@(20mA) 5.3V 5uA Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive DFN1616-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8494
200+
$0.3398
500+
$0.3286
1000+
$0.3222
Related Products

R1154L033B-TR
Nisshinbo Micro Devices Inc.
$0.8494

R1154L050B-TR
Nisshinbo Micro Devices Inc.
$0.8494

R1154L085B-TR
Nisshinbo Micro Devices Inc.
$0.8494

R1191L090B-TR
Nisshinbo Micro Devices Inc.
$1.1587

R1191L036D-TR
Nisshinbo Micro Devices Inc.
$1.1587

R1191L020D-TR
Nisshinbo Micro Devices Inc.
$1.1587
Welcome back, may I help you?