This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1190S080B-E2-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1190S080B-E2-FE
JLCPCB Part #
C5853688
Package
HSOP-6J
Description
-40℃~+85℃@(Ta) 1 150uA 16V 1A 60dB@(1kHz) 8V Fixed Over Current Protection、Enable、Thermal Shutdown Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4993
200+ $0.1998
500+ $0.1933
1000+ $0.1901
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons