
* Images are for reference only
RP130K511D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP130K511D-TR
- JLCPCB Part #
- C3745079
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 150mA 20uVrms 38uA 5.1V 510mV@(150mA) 6.5V 80dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2076
200+
$0.0803
500+
$0.0776
1000+
$0.0761
Related Products

RP130K211D-TR
Nisshinbo Micro Devices Inc.
$0.4264

RP130K521D-TR
Nisshinbo Micro Devices Inc.
$0.4264

RP130K151D-TR
Nisshinbo Micro Devices Inc.
$0.2076

RP114K241D-TR
Nisshinbo Micro Devices Inc.
$1.0555

RP173K281B-TR
Nisshinbo Micro Devices Inc.
$0.1729

RP103K301B-TR
Nisshinbo Micro Devices Inc.
$0.6397
Welcome back, may I help you?