
* Images are for reference only
R1141Q281D5-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1141Q281D5-TR-FE
- JLCPCB Part #
- C5841608
- Package
- SC-82AB
- Description
- -40℃~+85℃@(Ta) 1 120mA 2.8V 280mV@(120mA) 30uVrms 6V 70dB@(1kHz) 90uA Fixed Over Current Protection、Enable、Short Circuit Protection Positive SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6050
200+
$0.2420
500+
$0.2340
1000+
$0.2307
Welcome back, may I help you?