
* Images are for reference only
RP506K091E-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP506K091E-TR
- JLCPCB Part #
- C7060068
- Package
- DFN2527-10
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 2.5V~5.5V 2A 900mV Buck Buck Built-in Fixed Yes DFN2527-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3060
200+
$0.9199
500+
$0.8893
1000+
$0.8748
Related Products

RP506K331E-TR
Nisshinbo Micro Devices Inc.
$2.3060

RP506K161E-TR
Nisshinbo Micro Devices Inc.
$1.5342

RP506K121E-TR
Nisshinbo Micro Devices Inc.
$2.6357

RP501K331A-TR
Nisshinbo Micro Devices Inc.
$2.1291

RP600K009B-TR
Nisshinbo Micro Devices Inc.
$2.6952

RP501K181A-TR
Nisshinbo Micro Devices Inc.
$2.1291