
* Images are for reference only
R3111D181C-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3111D181C-TR-FE
- JLCPCB Part #
- C2461074
- Package
- SON-6(1.2x1.6)
- Description
- -40℃~+85℃@(Ta) 1 1.8V 100us 700mV~10V Active Low No No Push-pull Voltage Detector SON-6(1.2x1.6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3916
200+
$0.1517
500+
$0.1462
1000+
$0.1436
Related Products

R3111D121C-TR-FE
Nisshinbo Micro Devices Inc.
$0.3916

R3111Q181C-TR-FE
Nisshinbo Micro Devices Inc.
$0.5670

R3111D191C-TR-FE
Nisshinbo Micro Devices Inc.
$0.5670

R3111D171C-TR-FE
Nisshinbo Micro Devices Inc.
$0.1478

R3111D331A-TR-FE
Nisshinbo Micro Devices Inc.
$0.2106

R3132D45EC-TR-FE
Nisshinbo Micro Devices Inc.
$0.4899
Welcome back, may I help you?