
* Images are for reference only
X49ST2-12.000-F20JGDTK
Extended
- Manufacturer
- Suzhou Maswell Communication Technology
- MFR.Part #
- X49ST2-12.000-F20JGDTK
- JLCPCB Part #
- C5833589
- Package
- HC-49US
- Description
- -40℃~+85℃ 12MHz 20pF 50Ω ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4220
200+
$0.1684
500+
$0.1628
1000+
$0.1600
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?