This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

X49ST2-6.000-F20JGDTK

Extended
Manufacturer
HCI
MFR.Part #
X49ST2-6.000-F20JGDTK
JLCPCB Part #
C20557893
Package
HC-49S
Description
-40℃~+85℃ 20pF 6MHz 80Ω Through Hole Crystal Oscillator ±30ppm ±50ppm HC-49S Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3799
200+ $0.1517
500+ $0.1465
1000+ $0.1440

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons