
* Images are for reference only
MP24895GQ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP24895GQ-P
- JLCPCB Part #
- C5800288
- Package
- QFN-6(3x3)
- Description
- -40℃~+125℃ 1 1A 6V~36V Analog、PWM Buck QFN-6(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4915
10+
$0.3903
30+
$0.3470
100+
$0.2940
Related Products
Welcome back, may I help you?