This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM025NH04LCR RLG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM025NH04LCR RLG
JLCPCB Part #
C5804461
Package
PDFNU-8(5x6)
Description
-55℃~+175℃ 1 N-channel 136W 2.2V 2.5mΩ@10V 26A、100A 4.179nF@25V 40V 43pF@25V 63.3nC@10V PDFNU-8(5x6) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9309
200+ $0.3721
500+ $0.3592
1000+ $0.3528
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons