
* Images are for reference only
MP2364DF-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2364DF-LF-Z
- JLCPCB Part #
- C6097048
- Package
- TSSOPF-20-EP
- Description
- -40℃~+85℃ 1.4MHz 2 4.75V~23V Buck Buck TSSOPF-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$6.5232
100+
$5.4769
500+
$4.0173
1000+
$3.7201
3000+
$3.5393
Welcome back, may I help you?