
* Images are for reference only
SXT3248DD16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DD16-22.1184M
- JLCPCB Part #
- C5787399
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 22.1184MHz 50Ω 8pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2986
200+
$0.5195
500+
$0.5017
1000+
$0.4937
Related Products

SXT32418DD16-22.1184M
Suntsu Electronics, Inc.
$1.0744

SXT3248DC16-22.1184M
Suntsu Electronics, Inc.
$1.2873

SXT3248DD17-22.1184M
Suntsu Electronics, Inc.
$1.3018

SXT32413DA16-22.1184M
Suntsu Electronics, Inc.
$1.2647

SXT32418FA38-36.000M
Suntsu Electronics, Inc.
$1.6874

SXT32418FE16-32.000M
Suntsu Electronics, Inc.
$1.3712
Welcome back, may I help you?