
* Images are for reference only
SXT22417DB07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB07-26.000M
- JLCPCB Part #
- C7036543
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 26MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7746
200+
$0.3102
500+
$0.2990
1000+
$0.2941
Related Products

SXT22419DB07-26.000M
Suntsu Electronics, Inc.
$0.7746

SXT22417DB17-26.000M
Suntsu Electronics, Inc.
$0.7811

SXT22417DB07-25.000M
Suntsu Electronics, Inc.
$0.7746

SXT22416BB16-25.000M
Suntsu Electronics, Inc.
$0.7811

SXT22415DD17-16.384M
Suntsu Electronics, Inc.
$1.1924

SXT22414BA27-13.560M
Suntsu Electronics, Inc.
$1.0559