
* Images are for reference only
SXT3248DC38-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC38-29.4912M
- JLCPCB Part #
- C5787366
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 29.4912MHz 50Ω 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0861
200+
$0.4335
500+
$0.4190
1000+
$0.4125
Related Products

SXT3248DC48-29.4912M
Suntsu Electronics, Inc.
$1.0893

SXT32418DC38-29.4912M
Suntsu Electronics, Inc.
$1.0861

SXT3248DA38-29.4912M
Suntsu Electronics, Inc.
$1.0538

SXT32410DB07-40.000M
Suntsu Electronics, Inc.
$1.2859

SXT32418DA17-25.000M
Suntsu Electronics, Inc.
$0.7799

SXT3248FD07-19.6608M
Suntsu Electronics, Inc.
$0.8879
Welcome back, may I help you?