
* Images are for reference only
SXT3248DC48-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC48-29.4912M
- JLCPCB Part #
- C7112602
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 29.4912MHz 50Ω 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0861
200+
$0.4338
500+
$0.4194
1000+
$0.4130
Related Products

SXT3248CC48-29.4912M
Suntsu Electronics, Inc.
$1.0379

SXT3248DA48-29.4912M
Suntsu Electronics, Inc.
$1.0540

SXT3248EC48-29.4912M
Suntsu Electronics, Inc.
$1.1504

SXT32410AA17-28.63636M
Suntsu Electronics, Inc.
$0.9512

SXT32410EA16-24.576M
Suntsu Electronics, Inc.
$1.0845

SXT32417BA07-13.560M
Suntsu Electronics, Inc.
$0.5592
Welcome back, may I help you?