
* Images are for reference only
SXT32410DB07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB07-40.000M
- JLCPCB Part #
- C7105317
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 40MHz 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2833
200+
$0.5130
500+
$0.4953
1000+
$0.4873
Related Products

SXT32417DB07-40.000M
Suntsu Electronics, Inc.
$0.9906

SXT32410DB07-30.000M
Suntsu Electronics, Inc.
$0.8025

SXT32410EB07-40.000M
Suntsu Electronics, Inc.
$1.3428

SXT32417DD38-18.432M
Suntsu Electronics, Inc.
$0.7687

7V-12.000MAAV-T
TXC Corp
$0.5211

SXT32417BA38-12.288M
Suntsu Electronics, Inc.
$0.6497