
* Images are for reference only
SXT32420CB38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420CB38-14.7456M
- JLCPCB Part #
- C5787254
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 14.7456MHz 20pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7772
200+
$0.3112
500+
$0.2999
1000+
$0.2951
Related Products

SXT32421CB38-14.7456M
Suntsu Electronics, Inc.
$0.7772

SXT32420CA38-14.7456M
Suntsu Electronics, Inc.
$0.7449

SXT32420BB38-14.7456M
Suntsu Electronics, Inc.
$0.7127

SXT32418FB17-13.560M
Suntsu Electronics, Inc.
$0.6691

SXT32419CC38-11.0592M
Suntsu Electronics, Inc.
$0.6836

SXT32414AA48-28.63636M
Suntsu Electronics, Inc.
$0.9626
Welcome back, may I help you?