
* Images are for reference only
SXT2248FB38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FB38-48.000M
- JLCPCB Part #
- C7041265
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 48MHz 50Ω 8pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4068
200+
$0.5621
500+
$0.5427
1000+
$0.5330
Related Products

SXT2248FB48-48.000M
Suntsu Electronics, Inc.
$1.4084

SXT2248EB38-48.000M
Suntsu Electronics, Inc.
$1.3341

SXT2248BB38-48.000M
Suntsu Electronics, Inc.
$1.2017

SXT22416CC17-16.384M
Suntsu Electronics, Inc.
$1.0983

SXT2248DA38-20.000M
Suntsu Electronics, Inc.
$1.2598

SXT22410EA38-27.120M
Suntsu Electronics, Inc.
$1.5215
Welcome back, may I help you?