
* Images are for reference only
SXT32410DA07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DA07-13.000M
- JLCPCB Part #
- C6525136
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 10pF 13MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0317
200+
$0.4114
500+
$0.3986
1000+
$0.3922
Related Products

SXT32410DA07-16.000M
Suntsu Electronics, Inc.
$0.9128

SXT32411DA07-13.000M
Suntsu Electronics, Inc.
$1.0317

SXT32410DA17-13.000M
Suntsu Electronics, Inc.
$1.0350

SXT3248FD38-26.000M
Suntsu Electronics, Inc.
$1.3740

SXT32410EA27-30.000M
Suntsu Electronics, Inc.
$0.8791

SXT3248EA38-12.000M
Suntsu Electronics, Inc.
$1.2519