
* Images are for reference only
SXT2148DA16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DA16-30.000M
- JLCPCB Part #
- C7029026
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 30MHz 8pF ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9172
200+
$0.7650
500+
$0.7393
1000+
$0.7280
Related Products

SXT2148EA16-30.000M
Suntsu Electronics, Inc.
$2.0072

SXT2148DD16-30.000M
Suntsu Electronics, Inc.
$1.9847

SXT2148AA16-20.000M
Suntsu Electronics, Inc.
$1.4705

SXT21418FD16-26.000M
Suntsu Electronics, Inc.
$1.2615

SXT21419DD16-25.000M
Suntsu Electronics, Inc.
$2.3993

XRCGE25M000FBA1BR0
Murata Electronics
$0.9707