
* Images are for reference only
SXT32419AA48-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419AA48-44.000M
- JLCPCB Part #
- C5786287
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 19pF 40Ω 44MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9842
200+
$0.7921
500+
$0.7663
1000+
$0.7534
Related Products

SXT32413AA48-44.000M
Suntsu Electronics, Inc.
$1.9842

SXT32410AA48-44.000M
Suntsu Electronics, Inc.
$1.9842

SXT32419AA38-44.000M
Suntsu Electronics, Inc.
$1.9826

SXT32412EA16-27.000M
Suntsu Electronics, Inc.
$1.0308

NX3225SA-24.000M-STD-CSR-3
NDK
$1.1938

SXT32412EA07-13.560M
Suntsu Electronics, Inc.
$1.1567
Welcome back, may I help you?