
* Images are for reference only
SXT32418FB17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FB17-48.000M
- JLCPCB Part #
- C5785970
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 40Ω 48MHz ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0337
200+
$0.4135
500+
$0.3991
1000+
$0.3927
Related Products

SXT32418FB17-44.000M
Suntsu Electronics, Inc.
$2.1908

SXT32418FD17-48.000M
Suntsu Electronics, Inc.
$1.0065

SXT32418FB17-40.000M
Suntsu Electronics, Inc.
$0.7549

TSX-3225 32.0000MF10Z-W6
Seiko Epson
$0.1748

SXT32410FB48-48.000M
Suntsu Electronics, Inc.
$1.2100

SXT3248BA38-24.576M
Suntsu Electronics, Inc.
$1.1331
Welcome back, may I help you?