
* Images are for reference only
SXT2148CB27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CB27-32.000M
- JLCPCB Part #
- C7097458
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 32MHz 8pF ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7530
200+
$0.2999
500+
$0.2903
1000+
$0.2854
Related Products

SXT2248CB27-32.000M
Suntsu Electronics, Inc.
$1.3205

SXT2148DB27-32.000M
Suntsu Electronics, Inc.
$0.7788

SXT2148BB27-32.000M
Suntsu Electronics, Inc.
$0.7336

SXT2149BB17-27.000M
Suntsu Electronics, Inc.
$1.6139

SXT21416EC27-22.1184M
Suntsu Electronics, Inc.
$1.1641

SXT21416EB27-22.1184M
Suntsu Electronics, Inc.
$1.1431
Welcome back, may I help you?