
* Images are for reference only
SXT32418FA16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FA16-30.000M
- JLCPCB Part #
- C5785898
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 30MHz 40Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9207
200+
$0.3683
500+
$0.3554
1000+
$0.3489
Related Products

SXT32418FC16-30.000M
Suntsu Electronics, Inc.
$0.9562

SXT32418FA17-30.000M
Suntsu Electronics, Inc.
$0.9223

SXT32418AA16-30.000M
Suntsu Electronics, Inc.
$0.6526

SXT32412BA07-24.000M
Suntsu Electronics, Inc.
$0.6962

SXT32415CC16-11.0592M
Suntsu Electronics, Inc.
$0.6800

SXT32410CB48-32.000M
Suntsu Electronics, Inc.
$0.8868
Welcome back, may I help you?