
* Images are for reference only
SXT32415CC16-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415CC16-11.0592M
- JLCPCB Part #
- C6264857
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 11.0592MHz 15pF 250Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6770
200+
$0.2702
500+
$0.2622
1000+
$0.2573
Related Products

SXT32417CC16-11.0592M
Suntsu Electronics, Inc.
$0.6770

SXT32412CC16-11.0592M
Suntsu Electronics, Inc.
$0.7944

SXT32419CC16-11.0592M
Suntsu Electronics, Inc.
$0.6770

C3E-30.000-18-1010-R
AKER
$0.4214

SXT32418EB48-29.4912M
Suntsu Electronics, Inc.
$1.1353

SXT32411AA48-44.000M
Suntsu Electronics, Inc.
$1.9780