
* Images are for reference only
SXT32412EA38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EA38-40.000M
- JLCPCB Part #
- C7046910
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 40MHz 40Ω ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0515
200+
$0.4200
500+
$0.4054
1000+
$0.3990
Related Products

SXT22412EA38-40.000M
Suntsu Electronics, Inc.
$1.2679

SXT32410EA38-40.000M
Suntsu Electronics, Inc.
$1.3438

SXT32418EA38-40.000M
Suntsu Electronics, Inc.
$0.8625

SXT32412EC48-29.4912M
Suntsu Electronics, Inc.
$1.1565

AV-9.84375MAGE-T
TXC Corp
$0.5476

SXT32412AA27-28.63636M
Suntsu Electronics, Inc.
$0.9594
Welcome back, may I help you?