
* Images are for reference only
SXT22419CA48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CA48-19.200M
- JLCPCB Part #
- C6699350
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 19.2MHz 19pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2101
200+
$0.4838
500+
$0.4677
1000+
$0.4597
Related Products

SXT22416CA48-19.200M
Suntsu Electronics, Inc.
$1.2101

SXT22413CA48-19.200M
Suntsu Electronics, Inc.
$1.2101

SXT22412CA48-19.200M
Suntsu Electronics, Inc.
$1.2101

SXT22411AA17-48.000M
Suntsu Electronics, Inc.
$1.3033

FH2000048
Diodes Incorporated
$0.9369

SXT2249BA07-27.000M
Suntsu Electronics, Inc.
$1.2101