
* Images are for reference only
SXT32417DD48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DD48-12.288M
- JLCPCB Part #
- C7346058
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12.288MHz 17pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7629
200+
$0.3045
500+
$0.2949
1000+
$0.2901
Related Products

SXT32419DD48-12.288M
Suntsu Electronics, Inc.
$0.7629

SXT22417DD48-12.288M
Suntsu Electronics, Inc.
$0.9216

SXT32416DD48-12.288M
Suntsu Electronics, Inc.
$0.7629

SXT32419BA27-37.400M
Suntsu Electronics, Inc.
$1.3318

SXT32417AA48-48.000M
Suntsu Electronics, Inc.
$0.6780

ECS-120-18-33-AEN-TR
ECS
$0.3113
Welcome back, may I help you?