
* Images are for reference only
SXT3248DB27-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DB27-19.6608M
- JLCPCB Part #
- C5945609
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19.6608MHz 70Ω 8pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7969
200+
$0.3182
500+
$0.3085
1000+
$0.3021
Related Products

SXT3248DA27-19.6608M
Suntsu Electronics, Inc.
$0.7889

SXT3248DB17-19.6608M
Suntsu Electronics, Inc.
$0.7953

SXT3248BB27-19.6608M
Suntsu Electronics, Inc.
$0.7552

SXT32410FB38-44.000M
Suntsu Electronics, Inc.
$2.2011

FL3740008Q
Diodes Incorporated
$1.0299

SXT3248EE17-13.560M
Suntsu Electronics, Inc.
$0.8628
Welcome back, may I help you?