
* Images are for reference only
SXT32412FB38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FB38-30.000M
- JLCPCB Part #
- C5782664
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 30MHz 40Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2776
200+
$0.5104
500+
$0.4927
1000+
$0.4846
Related Products

SXT32412FD38-30.000M
Suntsu Electronics, Inc.
$1.3535

SXT32412FB38-32.000M
Suntsu Electronics, Inc.
$1.4181

SXT32412EB38-30.000M
Suntsu Electronics, Inc.
$1.0886

SXT32417BA27-30.000M
Suntsu Electronics, Inc.
$0.7026

SXT32421CB07-13.560M
Suntsu Electronics, Inc.
$0.5831

CXAF-026000-3-AL-17
AKER
$0.4594
Welcome back, may I help you?